Pepperl + Fuchs S1SD Series Signal Conditioner, Current Input, Current Output, 16.8 → 31.2V dc Supply
- RS-artikelnummer:
- 134-8127
- Tillv. art.nr:
- S1SD-1Ai-2C
- Tillverkare / varumärke:
- Pepperl + Fuchs
Antal (1 enhet)*
2 451,27 kr
(exkl. moms)
3 064,09 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 18 enhet(er) är redo att levereras
- Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 451,27 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8127
- Tillv. art.nr:
- S1SD-1Ai-2C
- Tillverkare / varumärke:
- Pepperl + Fuchs
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
| Brand | Pepperl + Fuchs | |
| Module Type | Transmitter Power Supply | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 0 → 20 mA, 4 → 20mA | |
| Output Range | 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20mA | |
| Supply Voltage | 16.8 → 31.2V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -25 → +70°C | |
| Series | S1SD | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Termination | Screw | |
| Välj alla | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Module Type Transmitter Power Supply | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 0 → 20 mA, 4 → 20mA | ||
Output Range 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20mA | ||
Supply Voltage 16.8 → 31.2V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -25 → +70°C | ||
Series S1SD | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Termination Screw | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Pepperl+Fuchs SC-System Signal Conditioners
Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range.
The SC-System offers powerful modules for analogue and digital measuring signals – from the isolating amplifier to the highly functional temperature converter to switch amplifier. Matching accessories enable easy and fast power supply, installation and, configuration of signal conditioners.
The SC-System combines the most powerful features of comparable devices in one product family.
Features and Benefits
Quick and easy mounting
Reduced wiring effort due to Power Bus
Minimal space requirements due to 6 mm module width and 97 mm height
Extended temperature range from -25°C to 70°C
High-quality galvanic isolation with 300 V operating- / 3 kV test voltage
Optimised housing design for easy handling
Pepperl+Fuchs Signal Conditioners
relaterade länkar
- Pepperl + Fuchs S1SD Series Signal Conditioner Current Output, 16.8 → 31.2V dc Supply
- Pepperl + Fuchs S1SD Series Signal Conditioner Current 16.8 → 31.2V dc Supply,
- Pepperl + Fuchs S1SD Series Signal Conditioner Current 16.8 → 31.2V dc Supply
- Pepperl + Fuchs S1SD Series Signal Conditioner Voltage Input Voltage Output, 16.8 → 31.2V dc
- Pepperl + Fuchs S1SD Series Signal Conditioner Current 16.8 → 31.2V dc Supply,
- Pepperl + Fuchs S1SD Series Signal Conditioner 16.8 → 31.2V dc Supply IECEx
- Pepperl + Fuchs S1SD Series Signal Conditioner Relay Output, 16.8 → 31.2V dc Supply
- Pepperl + Fuchs S1SD Series Signal Conditioner Potentiometer Voltage Input Voltage