Phoenix Contact PSI Series Fibre Optic Converter, 24V dc Supply, ATEX
- RS-artikelnummer:
- 131-116
- Tillv. art.nr:
- 2708575
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
13 154,74 kr
(exkl. moms)
16 443,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 17 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 13 154,74 kr |
*vägledande pris
- RS-artikelnummer:
- 131-116
- Tillv. art.nr:
- 2708575
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Converter | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Series | PSI | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Converter | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Series PSI | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fiber optic converter is a versatile and reliable solution for converting between RS-422/RS-485 4 wire and INTERBUS. With integrated optical diagnostics and alarm contact, this converter provides continuous monitoring of fiber optic paths. It features high-quality electrical isolation between all interfaces, making it suitable for use in zone 2 environments. The converter is also approved for shipbuilding use according to DNV GL standards. With automatic data rate detection and various connection options, this converter offers flexibility and convenience in installation.
Integrated optical diagnostics for monitoring
High-quality electrical isolation between interfaces
Approved for use in zone 2 environments
Automatic data rate detection up to 2 Mbps
Redundant power supply for reliability
High-quality electrical isolation between interfaces
Approved for use in zone 2 environments
Automatic data rate detection up to 2 Mbps
Redundant power supply for reliability
relaterade länkar
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Phoenix Contact PSI Series Fiber Optic Converter ATEX
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Phoenix Contact PSI-MOS-PROFIB/FO 850 E Series Fibre Optic Converter, ATEX
- Phoenix Contact PSI-MOS-RS485W2/FO 850 T Series Fibre Optic Converter, ATEX
- Phoenix Contact PSI-MOS-PROFIB/FO 850 T Series Fibre Optic Converter, ATEX
- Phoenix Contact FL Series Fibre Optic Converter, 18 → 30V dc Supply
- Phoenix Contact IBS Series Fibre Optic Converter