Phoenix Contact PSI Series Fibre Optic Converter, 24V dc Supply, ATEX

Antal (1 enhet)*

5 029,81 kr

(exkl. moms)

6 287,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 enhet(er) levereras från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 029,81 kr

*vägledande pris

RS-artikelnummer:
129-683
Tillv. art.nr:
2708368
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Converter

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Series

PSI

COO (ursprungsland):
DE
The Phoenix Contact converter is a high-quality media converter that allows for seamless communication between RS-232 interfaces and fiber optic networks. With integrated optical diagnostics and an alarm contact, this converter ensures reliable and efficient data transmission. It features a supply voltage and data signals routed through the DIN rail connectors, allowing for easy installation and connection. The converter also has a redundant power supply option and offers high-quality electrical isolation between all interfaces. Approved for use in zone 2 and with an intrinsically safe fiber optic interface, this converter is ideal for a wide range of applications. It also comes with integrated optical diagnostics for continuous monitoring of FO paths and a floating switch contact for advance warning of critical FO paths.

Seamless communication between RS-232 and fiber optics
Integrated optical diagnostics for continuous monitoring
Redundant power supply option for enhanced reliability
Floating switch contact for advance warning

relaterade länkar