Phoenix Contact PSI Series Fibre Optic Converter, 18 → 30V dc Supply, ATEX

Antal (1 enhet)*

6 229,33 kr

(exkl. moms)

7 786,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 229,33 kr

*vägledande pris

RS-artikelnummer:
129-686
Tillv. art.nr:
2708313
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Module Type

Converter

Supply Voltage

18 → 30V dc

Hazardous Area Certification

ATEX

Series

PSI

COO (Country of Origin):
DE
The Phoenix Contact FO converter is designed to convert electrical data signals into optical signals. It features integrated optical diagnostics that allow for continuous monitoring of the fiber optic paths. With a floating switch contact, it provides advance warning of critical paths. This FO converter is ideal for RS-485 2-wire bus systems and supports data rates up to 500 kbps. It offers high-quality electrical isolation and can be combined with the PSI copper repeater for modular connectivity. With a wide supply voltage range of 18 V DC to 30 V DC, it also has the option for redundant power supply.

Integrated optical diagnostics for FO path monitoring
Floating switch contact for critical path warnings
Ideal for RS-485 2-wire bus systems
Supports data rates up to 500 kbps
High-quality electrical isolation for reliability

relaterade länkar