Phoenix Contact FL Series Fibre Optic Converter, 18 → 30V dc Supply
- RS-artikelnummer:
- 129-677
- Tillv. art.nr:
- 2902658
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
5 068,67 kr
(exkl. moms)
6 335,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 068,67 kr |
*vägledande pris
- RS-artikelnummer:
- 129-677
- Tillv. art.nr:
- 2902658
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Converter | |
| Supply Voltage | 18 → 30V dc | |
| Series | FL | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Converter | ||
Supply Voltage 18 → 30V dc | ||
Series FL | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- DE
The Phoenix Contact FO Converter is a high performance media converter designed for full duplex transmission from 10/100Base-T(X) to individual simplex fiberglass. With WDM technology and SC simplex fibber optic connection, this converter provides superior immunity to interference at maximum transmission ranges without compromising the transmission bandwidth. It requires a device set (type A and type B) for operation.
Full duplex communication with only one fibber
Transmission ranges up to 38 km
Auto negotiation for easy setup
10/100 Mbps transmission speed for high speed data transfer
Shipbuilding approval in accordance with DNV GL for reliable performance
Transmission ranges up to 38 km
Auto negotiation for easy setup
10/100 Mbps transmission speed for high speed data transfer
Shipbuilding approval in accordance with DNV GL for reliable performance
relaterade länkar
- Phoenix Contact FL Series Fibre Optic Converter, 18 → 30V dc Supply
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Motrona Signal Converter, 18 → 30V Supply
- Motrona FU210 Series Signal Converter, 18-30V dc Supply
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Motrona IO223 Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO Series Signal Converter PNP Open Collector Output, 18 → 30V dc Supply
- Motrona IO Series Signal Converter Voltage Input 18 → 30V dc Supply