Arduino, Mega Proto Shield Rev3 (PCB)

Mängdrabatt möjlig

Antal (1 enhet)*

63,55 kr

(exkl. moms)

79,44 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 270 enhet(er) från den 08 december 2025
  • Dessutom levereras 22 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 963,55 kr
10 - 2462,66 kr
25 +61,77 kr

*vägledande pris

RS-artikelnummer:
769-7399
Tillv. art.nr:
A000080
Tillverkare / varumärke:
Arduino
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Arduino

Product Name

Mega Proto Shield Rev3 (PCB)

Processor Part Number

A000080

COO (Country of Origin):
IT

Arduino Proto shield extension MEGA Rev3


The Arduino prototyping shield makes it easy for you to design custom circuits for the MEGA standard Arduino pinout. It has three proto shields which are assembled, unassembled and Arduino mega. This board is used to create a project by soldering the parts to the prototyping area or a small solderless breadboard is used to test the circuit. The Mega Proto Shield Rev3 (PCB) comes with extra connections for all the Arduino I/O pins and provides space to mount through-hole and surface mounts integrated circuits. The Arduino. org shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino Shields are easy to mount.

Features and Benefits


Connections for all Arduino I/O pins
Space for through-hole and surface mount ICS
Components can be soldered to the shield
1 Reset button
1 ICSP connector
Proto Area with multiple THT pads, 100 mils pitch

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

relaterade länkar