Arduino, MKR Relay Proto Shield

Mängdrabatt möjlig

Antal (1 enhet)*

187,98 kr

(exkl. moms)

234,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 25 enhet(er) från den 08 december 2025
  • Dessutom levereras 40 enhet(er) från den 08 december 2025
  • Dessutom levereras 60 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9187,98 kr
10 - 24186,64 kr
25 +185,65 kr

*vägledande pris

RS-artikelnummer:
169-7588
Distrelec artikelnummer:
301-01-969
Tillv. art.nr:
TSX00003
Tillverkare / varumärke:
Arduino
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Arduino

Product Name

MKR Relay Proto Shield

Kit Classification

Shield

Processor Part Number

TSX00003

For Use With

MKR Board

COO (Country of Origin):
IT
The MKR Relay Protoshield allows you to easily add relays to your MKR board based project. The shield provides two relays called RELAY1 and RELAY2 commanded by pin 1 and pin 2respectively. The shield also provides easy connection by means of screw terminal blocks to A1 toA4 analog inputs, I2C and supply voltages.

Operating voltage 3.3V (supplied from the host board)
Two relays with NO, COM and NC connections
Works with battery powered board
Screw terminal blocks for easy connections
Current Carrying Capacity: 2 A
Max. operating voltage: 125 VAC, 60 VDC
Max. switching capacity: 62.50 VA, 30W

relaterade länkar