Okdo PIR Motion Sensor Module PIR Sensor Arduino Board for TS2150 Micro:bit and Arduino

Mängdrabatt möjlig

Antal (1 enhet)*

33,60 kr

(exkl. moms)

42,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 138 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 433,60 kr
5 - 932,27 kr
10 +31,27 kr

*vägledande pris

RS-artikelnummer:
257-6775
Tillv. art.nr:
TS2150-A
Tillverkare / varumärke:
Okdo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Okdo

Product Type

Sensor Development Tool

Sensor Technology

PIR Sensor

Featured Device

TS2150

For Use With

Micro:bit and Arduino

Kit Classification

Arduino Board

Standards/Approvals

RoHS

Kit Name

PIR Motion Sensor Module

COO (Country of Origin):
CN
The Okdo TelePort PIR motion sensor can detect the infrared signals from people and animals. When detecting the infrared rays, it will output High at pin S. Its detection distance is about 3m. Yet the perfect detection distance is 2m and the most proper temperature is 25℃. It features higher reliability, low power consumption.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

The PIR sensor will output a HIGH signal when presence is detected from a moving object like ahumanoranimal

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Relaterade länkar