Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino

Mängdrabatt möjlig

Antal (1 enhet)*

71,18 kr

(exkl. moms)

88,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 73 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 471,18 kr
5 - 969,08 kr
10 +67,77 kr

*vägledande pris

RS-artikelnummer:
257-6769
Tillv. art.nr:
TS2144-A
Tillverkare / varumärke:
Okdo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Okdo

Product Type

Sensor Development Tool

Sensor Technology

Flame Sensor

Featured Device

TS2144

For Use With

Micro:bit and Arduino

Kit Classification

Module

Kit Name

OKdo TelePort Flame Sensor Module

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort flame sensor, also known as the infrared receiving triode, has two signal pins which can output digital and analog signals respectively. When the sensor detects the flame, the digital signal terminal outputs low levels. It can be used to detect fire or other lights whose wavelength stands at 760 nm ∼ 1100 nm. It is based on the YG1006 sensor which is a NPN silicon phototransistor with high speed andsensitivity. It is also sensitive to the infrared radiation on the grounds of its black epoxy resin. Additionally, it plays an important role in detecting fire source.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Build a fire-fighting robot to identify the location of a fire and report to the fire department

The potentiometer on the flame sensor can be used to adjust

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Relaterade länkar