Okdo Photoresistor Sensor Module Sensor Board for TS2134 Micro:bit and Arduino

Mängdrabatt möjlig

Antal (1 enhet)*

23,62 kr

(exkl. moms)

29,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 169 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 423,62 kr
5 - 922,40 kr
10 +21,74 kr

*vägledande pris

RS-artikelnummer:
257-6759
Tillv. art.nr:
TS2134-A
Tillverkare / varumärke:
Okdo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Okdo

Product Type

Sensor Development Tool

Featured Device

TS2134

For Use With

Micro:bit and Arduino

Kit Classification

Sensor Board

Kit Name

Photoresistor Sensor Module

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort photoresistor sensor. Its working principle is that photo-sensitive elements convert light signals into electricity signals. The photo-sensitive element varies with the brightness of light. When the light brightness is stronger, the resistance will reduce; on the contrast, when the light is weaker, the resistance will rise.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Easy to use, high sensitivity, fast response

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

relaterade länkar