Nordic Semiconductor Nordic Thingy:52 IoT Sensor Development Kit for nRF52832

Mängdrabatt möjlig

Antal (1 enhet)*

534,69 kr

(exkl. moms)

668,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • 8 kvar, redo att levereras
  • Sista 8 enhet(er) levereras från den 22 januari 2026
Enheter
Per enhet
1 - 4534,69 kr
5 - 9520,91 kr
10 +507,92 kr

*vägledande pris

RS-artikelnummer:
146-3540
Distrelec artikelnummer:
304-11-887
Tillv. art.nr:
nRF6936
Tillverkare / varumärke:
Nordic Semiconductor
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nordic Semiconductor

Product Type

Sensor Development Tool

Featured Device

nRF52832

Kit Classification

Development Kit

Kit Name

Nordic Thingy:52 IoT Sensor

Standards/Approvals

RoHS

Nordic Semiconductor Prototyping Platform


The Nordic Semiconductor is an easy-to-use prototyping platform, designed to help in building prototypes and demos, without the need to build hardware or even write firmware. It is built around the nRF52832 Bluetooth 5SoC. All sensors and actuators can be configured over-the-air using Bluetooth Low Energy. It makes it possible to create demos and prototypes without starting from scratch. It connects to Bluetooth Low Energy-enabled smartphones, tablets, laptops and similar devices, and it sends/receives data from/to its sensors/actuators to an app or cloud. It includes an NFC antenna and has 1 button and 1 RGB LED that simplifies input and output. The speaker for playing pre-stored samples, tones or sound streamed over Bluetooth low energy (8-bit 8kHz LoFi). It is used to sense movement, orientation, temperature, humidity, air pressure, light, colour and air quality.

Features and Benefits


It makes it possible to create demos and prototypes without starting from scratch

It comes with the accompanying Nordic Thingy:52 app for iOS and Android and a web Bluetooth API app

It is powered with a rechargeable Li-Po battery with a capacity of 1440mAh that can be charged via USB

Flexible applications that allow full usage out of the box

Cloud connection example to IFTTT

Environment sensors (temp, humidity, pressure, air quality colour and light)

9-axis motion sensing (accelerometer, gyroscope and compass)

Microphone streaming

Secure OTA DFU for product updates

relaterade länkar

Recently viewed