Nordic Semiconductor nRF52833 DK nRF52833 Development Kit for nRF52833 SoC nRF52833 DK

Mängdrabatt möjlig

Antal (1 enhet)*

671,22 kr

(exkl. moms)

839,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 23 enhet(er) från den 19 januari 2026
  • Dessutom levereras 1 enhet(er) från den 19 januari 2026
  • Dessutom levereras 11 enhet(er) från den 04 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4671,22 kr
5 - 9653,97 kr
10 +637,62 kr

*vägledande pris

RS-artikelnummer:
194-6358
Distrelec artikelnummer:
304-11-879
Tillv. art.nr:
nRF52833 DK
Tillverkare / varumärke:
Nordic Semiconductor
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nordic Semiconductor

Classification

Development Kit

Kit Classification

Development Kit

For Use With

nRF52833 SoC

Featured Device

nRF52833

Frequency

2.4 GHz, 64 MHz

Kit Name

nRF52833 DK

The nRF52833 DK is an affordable single-board development kit for development of Bluetooth® Low Energy, Bluetooth mesh, Thread and Zigbee applications on the nRF52833 SoC.
The kit is hardware compatible with the Arduino Uno Rev3 standard, making it possible to a wide range of 3rd-party shields that are compatible with this standard, including the Power Profiler Kit from Nordic Semiconductor.
An included NFC antenna can be connected the kit to use the on-chip NFC-A tag functionality. The kit allows access to all I/O and interfaces via connectors and has 4 LEDs and 4 buttons which are user-programmable.
The DK can be powered via USB, but also supports Li-Po and CR2032 coin-cell batteries, which enables in-field testing of prototypes.
And on-board SEGGER J-link debugger allows programming and debugging both the on-board SoC and external SoCs through the debug out header.

relaterade länkar