Nordic Semiconductor nRF52840 Bluetooth Development Kit for nRF52840 SoC 2.4GHz NRF52840-DK

Mängdrabatt möjlig

Antal (1 enhet)*

545,10 kr

(exkl. moms)

681,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 19 januari 2026
  • Dessutom levereras 13 enhet(er) från den 19 januari 2026
  • Dessutom levereras 10 enhet(er) från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4545,10 kr
5 - 9531,10 kr
10 +517,89 kr

*vägledande pris

RS-artikelnummer:
146-3539
Distrelec artikelnummer:
304-11-882
Tillv. art.nr:
NRF52840-DK
Tillverkare / varumärke:
Nordic Semiconductor
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nordic Semiconductor

RF Technology

Bluetooth

Kit Classification

Development Kit

For Use With

nRF52840 SoC

Featured Device

nRF52840

Frequency

2.4GHz

Nordic Semiconductor Bluetooth Development Kit


The Nordic Semiconductor Bluetooth Development Kit has access to all I/Os and interfaces via connectors and there are an integrated PCB trace antenna and an RFconnector for direct RF test measurements. There is also a connector for an external NFC antenna. The kit is compatible with the Arduino Uno Rev3 standard making it possible to use a wide range of 3rd-party shields during development. It comes with an on-board SEGGER J-Link debugger allowing programming and debugging both the onboard SoC and external SoCs through the debug out the header.

Features and Benefits


3rd party shields
4 x user-programmable buttons
4 x user-programmable LEDs
Affordable, single-board development kit for the nRF52811 and nRF52840 SoCs
All I/Os (48) and interfaces available via connectors
Arduino Rev3 compatible connector for use with
Arm CryptoCell CC310 cryptographic accelerator
Bluetooth 5 multiprotocoll radio
Coin-cell battery holder
Connector for external NFC antenna
DSP instruction set
External memory on-board
Integrated 2.4 GHz PCB antenna
NFC antenna
Pins for power consumption measurements
Segger J-Link OB programming/debugging supported
Support for programming/debugging of external boards
SWF RF connector for direct RF measurements
USB interface direct to nRF52840 SoC
USB interface to power and program/debug
Voltage of 1.7V and 5.5 V supplied from a battery, external or USB

Applications


IoT
Advanced personal fitness devices
Advanced remote controls
Advanced wearables
Connected Health
Gaming controllers
Interactive entertainment devices
Virtual/Augmented Reality applications

Certifications


IEEE 802.15.4

relaterade länkar