Maxim Integrated 0.032 kB 8-Pin Crypto Authentication IC TDFN
- RS-artikelnummer:
- 216-7771
- Tillv. art.nr:
- DS28C16Q+T
- Tillverkare / varumärke:
- Maxim Integrated
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
- RS-artikelnummer:
- 216-7771
- Tillv. art.nr:
- DS28C16Q+T
- Tillverkare / varumärke:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Memory Size | 0.032kB | |
| Product Type | Crypto Authentication IC | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Data Bus Width | 64bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Width | 2 mm | |
| Series | DS28C16 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 0.032kB | ||
Product Type Crypto Authentication IC | ||
Package Type TDFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Data Bus Width 64bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Width 2 mm | ||
Series DS28C16 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Maxim Integrated secure authenticator combines FIPS202-compliant secure hash algorithm challenge and response authentication with secured EEPROM. It provides a core set of cryptographic tools derived from integrated blocks including a SHA-3 engine. It is mainly used in medical tools/accessories authentication and calibration, accessory and peripheral secure authentication and battery authentication and charge cycle tracking.
I2C communication up to 1MHz
Robust counter measures protect against security attacks
Operating temperature ranges from -40°C to +85°C
relaterade länkar
- Maxim Integrated DS28C16Q+T 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated 3.6 kB 12-Pin Crypto Authentication IC TDFN
- Maxim Integrated DS28S60Q+ 3.6 kB 12-Pin Crypto Authentication IC TDFN
- Maxim Integrated 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- Maxim Integrated DS28E40G/V+T 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- Maxim Integrated 0.008 kB 6-Pin Crypto Authentication IC TSOC
- Maxim Integrated DS28E35P+ 0.008 kB 6-Pin Crypto Authentication IC TSOC
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC