Maxim Integrated DS28S60Q+ 3.6 kB 12-Pin Crypto Authentication IC TDFN
- RS-artikelnummer:
- 204-4156
- Tillv. art.nr:
- DS28S60Q+
- Tillverkare / varumärke:
- Maxim Integrated
Antal (1 förpackning med 10 enheter)*
92,40 kr
(exkl. moms)
115,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Håller på att utgå
- Slutlig(a) 360 enhet(er), redo att levereras
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 9,24 kr | 92,40 kr |
*vägledande pris
- RS-artikelnummer:
- 204-4156
- Tillv. art.nr:
- DS28S60Q+
- Tillverkare / varumärke:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Product Type | Crypto Authentication IC | |
| Memory Size | 3.6kB | |
| Interface Type | Serial-SPI | |
| Package Type | TDFN | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Through Hole | |
| Data Bus Width | 64bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3 mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Series | DS28S60 | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Crypto Authentication IC | ||
Memory Size 3.6kB | ||
Interface Type Serial-SPI | ||
Package Type TDFN | ||
Pin Count 12 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Through Hole | ||
Data Bus Width 64bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3 mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Series DS28S60 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Maxim Integrated DS28S60 Deep Cover® cryptographic coprocessor easily integrates into embedded systems enabling confidentiality, authentication and integrity of information. With a fixed command set and no device-level firmware development required, the DS28S60 makes it fast and easy to implement full security for IoT devices.
Secure Coprocessor with NIST-Compliant Hardware Based Crypto
Robust Countermeasures Protect Against Security Attacks
Enables Fast Time-to-Market with Easy End Application Integration
High-Speed Interface for Host Microcontroller Communication
Supplemental Features enable easy Integration into End Applications
relaterade länkar
- Maxim Integrated 3.6 kB 12-Pin Crypto Authentication IC TDFN
- Maxim Integrated 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated DS28C16Q+T 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- Maxim Integrated DS28E40G/V+T 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- Maxim Integrated 0.008 kB 6-Pin Crypto Authentication IC TSOC
- Maxim Integrated DS28E35P+ 0.008 kB 6-Pin Crypto Authentication IC TSOC
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC