Maxim Integrated DS28E35P+ 0.008 kB 6-Pin Crypto Authentication IC TSOC
- RS-artikelnummer:
- 205-6236
- Tillv. art.nr:
- DS28E35P+
- Tillverkare / varumärke:
- Maxim Integrated
Mängdrabatt möjlig
Antal (1 förpackning med 2 enheter)*
62,38 kr
(exkl. moms)
77,98 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Håller på att utgå
- Slutlig(a) 116 enhet(er), redo att levereras
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 - 8 | 31,19 kr | 62,38 kr |
| 10 - 24 | 28,785 kr | 57,57 kr |
| 26 - 98 | 28,17 kr | 56,34 kr |
| 100 - 248 | 25,20 kr | 50,40 kr |
| 250 + | 24,305 kr | 48,61 kr |
*vägledande pris
- RS-artikelnummer:
- 205-6236
- Tillv. art.nr:
- DS28E35P+
- Tillverkare / varumärke:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| Product Type | Crypto Authentication IC | |
| Memory Size | 0.008kB | |
| Interface Type | 1 Wire | |
| Package Type | TSOC | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 0.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Through Hole | |
| Data Bus Width | 64bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | DS28E35 | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Crypto Authentication IC | ||
Memory Size 0.008kB | ||
Interface Type 1 Wire | ||
Package Type TSOC | ||
Pin Count 6 | ||
Minimum Supply Voltage 0.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Through Hole | ||
Data Bus Width 64bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series DS28E35 | ||
Automotive Standard No | ||
The Maxim Integrated DeepCover secure coprocessor embedded security solutions cloak sensitive data under multiple layers of advanced security to provide the most secure key storage possible. It is used in authentication of consumables and peripheral authentication.
Write protection available
Read protection available
Operating temperature -40°C to +85°C
relaterade länkar
- Maxim Integrated 0.008 kB 6-Pin Crypto Authentication IC TSOC
- Maxim Integrated 3.6 kB 12-Pin Crypto Authentication IC TDFN
- Maxim Integrated DS28S60Q+ 3.6 kB 12-Pin Crypto Authentication IC TDFN
- Maxim Integrated 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated DS28C16Q+T 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- Maxim Integrated DS28E40G/V+T 6 kB 10-Pin Crypto Authentication IC TDFN-10 T1034+2
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC