ROHM 30V 100mA, Triple Schottky Diode, 6-Pin SOT-363 RB531XNTR
- RS-artikelnummer:
- 826-7655
- Tillv. art.nr:
- RB531XNTR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 826-7655
- Tillv. art.nr:
- RB531XNTR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 430mV | |
| Number of Elements per Chip | 3 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 (SC-88) | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 430mV | ||
Number of Elements per Chip 3 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
- COO (Country of Origin):
- TH
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Relaterade länkar
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363 RB531XNTR
- ROHM 30 V 100 mA Diode Schottky 2-Pin SOT-363
- ROHM 40V 30mA 6-Pin SOT-363 RB731XNTR
- ROHM 30V 100mA 2-Pin VMD RB520G-30T2R
- onsemi Triple Switching Diode 100mA 80V, 6-Pin SOT-363 HN2D02FUTW1T1G
- ROHM 30V 100mA 2-Pin GMD, SOD-962 RB521ZS-30T2R
- ROHM 30V 100mA 2-Pin EMD, SOD-523 (SC-79) RB500SM-30T2R
- ROHM 40V 100mA 3-Pin SOT-346 RB421DT146