ROHM 40V 100mA, Schottky Diode, 3-Pin SOT-346 RB421DT146
- RS-artikelnummer:
- 826-7589
- Tillv. art.nr:
- RB421DT146
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 826-7589
- Tillv. art.nr:
- RB421DT146
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-346 | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 550mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-346 | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
- COO (Country of Origin):
- TH
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Relaterade länkar
- ROHM 40V 400mA 3-Pin SOT-346 RB495DT146
- ROHM 40V 100mA 3-Pin SOT-323 RB451FT106
- ROHM 25V 1A 3-Pin SOT-346 RB491DT146
- ROHM 40V 100mA 5-Pin SC-74 RB471ET148
- ROHM 45V 30mA 3-Pin SOT-346 RB706D-40T146
- ROHM 40V 100mA 2-Pin SOD-323FL RB540VM-40TE-17
- ROHM 45V 100mA 3-Pin SOT-323 RB450FT106
- ROHM 40V 30mA 6-Pin SOT-363 RB731XNTR