ROHM 30V 100mA, Schottky Diode, 2-Pin EMD, SOD-523 (SC-79) RB500SM-30T2R

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
171-4964
Tillv. art.nr:
RB500SM-30T2R
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Mounting Type

Surface Mount

Package Type

EMD, SOD-523 (SC-79)

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

1A

The Rohm 30V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.

High reliability

Low VF

V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.

Relaterade länkar