Makita 24, Bladets diameter 165 mm Trä 1

Antal (1 enhet)*

756,77 kr

(exkl. moms)

945,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +756,77 kr

*vägledande pris

RS-artikelnummer:
194-7943
Tillv. art.nr:
B-09472
Tillverkare / varumärke:
Makita
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Makita

Produkttyp

Blad för cirkelsåg

Antal delar

1

Krattvinkel

18°

Materialklipp

Trä

Antal tänder

24

Plattjocklek

1.25mm

Konfiguration av tänder

Alternativ toppfasning

Kerf-tjocklek

2mm

Mandrildiameter

20mm

Bladmaterial

Volframkarbid

Standarder/godkännanden

EAC

Bladets diameter

165mm

RoHS-status: Undantagen

Makita Circular Saw Blade, 165mm Blade Diameter, 40 Teeth - B-09472


This circular saw blade is designed for high-performance cutting tasks. With a diameter of 165mm and 40 teeth, this tungsten carbide saw blade offers precision and durability for various applications. It features an arbor diameter of 20mm, making it compatible with a wide range of saws.

Features & Benefits


• Tungsten carbide construction provides exceptional longevity

• Optimised for smooth cutting in various materials

• Arbor diameter of 20mm ensures compatibility with multiple saws

• High-performance design minimises vibration for enhanced stability

Applications


• Used for cutting wood and performing plunge cuts

• Suitable for requiring clean edges and precise finishes

• Appropriate for both portable and stationary saws

• Effective in industrial environments as well as home workshops

• Ideal for both professional and DIY

What type of materials can be cut effectively with this blade?


The blade is capable of cutting wood and is particularly effective for creating clean edges in various timbers.

How does the tooth count impact performance in cutting tasks?


Having 40 teeth allows for smoother and more precise cuts, making it suitable for finer work where edge quality is essential.

What makes tungsten carbide a preferred choice for saw blades?


Tungsten carbide is known for its exceptional hardness and durability, which contributes to a longer lifespan and better cutting performance in various materials.

How does the design reduce vibration during operation?


This blade employs a high-performance design that optimises balance, helping to minimise vibration for smoother cuts and improved user comfort.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.