Makita 24, Bladets diameter 165 mm Trä 1
- RS-artikelnummer:
- 194-7939
- Tillv. art.nr:
- B-32910
- Tillverkare / varumärke:
- Makita
Antal (1 enhet)*
346,15 kr
(exkl. moms)
432,69 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 24 enhet(er) från den 16 november 2026
- Dessutom levereras 5 enhet(er) från den 16 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 346,15 kr |
*vägledande pris
- RS-artikelnummer:
- 194-7939
- Tillv. art.nr:
- B-32910
- Tillverkare / varumärke:
- Makita
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
| Varumärke | Makita | |
| Produkttyp | Blad för cirkelsåg | |
| Antal delar | 1 | |
| Materialklipp | Trä | |
| Krattvinkel | 20° | |
| Antal tänder | 24 | |
| Plattjocklek | 1mm | |
| Kerf-tjocklek | 1.5mm | |
| Konfiguration av tänder | Alternativ toppfasning | |
| Mandrildiameter | 20mm | |
| Bladmaterial | Volframkarbid | |
| Standarder/godkännanden | EAC | |
| Bladets diameter | 165mm | |
| Välj alla | ||
|---|---|---|
Varumärke Makita | ||
Produkttyp Blad för cirkelsåg | ||
Antal delar 1 | ||
Materialklipp Trä | ||
Krattvinkel 20° | ||
Antal tänder 24 | ||
Plattjocklek 1mm | ||
Kerf-tjocklek 1.5mm | ||
Konfiguration av tänder Alternativ toppfasning | ||
Mandrildiameter 20mm | ||
Bladmaterial Volframkarbid | ||
Standarder/godkännanden EAC | ||
Bladets diameter 165mm | ||
RoHS-status: Undantagen
Makita Circular Saw Blade, 165mm Blade Diameter, 20mm Arbor Diameter - B-32910
This circular saw blade is designed for precise cutting in wood applications. With a blade diameter of 165mm and 24 teeth, it is engineered to deliver high-quality cuts with minimal effort. The tungsten carbide material ensures durability and longevity, making it an essential addition to your woodworking toolkit.
Features & Benefits
• Tungsten carbide blade provides extended cutting life
• Perfectly tensioned for stability and precision cuts
• High-quality saw blade ideal for professional use
• Compatible with various circular saw accessories
Applications
• Used for clean cuts in wood materials
• Ideal for furniture and cabinetry projects
• Suitable for both portable and stationary saws
• Essential for woodworking cutting tools
What type of projects is suitable for this blade?
This blade is suitable for a range of woodworking projects, including furniture making and cabinetry, providing precision and clean cuts.
How does the tungsten carbide material enhance performance?
The tungsten carbide construction allows the blade to maintain sharpness for longer, reducing the frequency of replacements and ensuring consistency in cut quality.
Is this blade compatible with different types of saws?
Yes, it is designed for use with various types of saws, including both portable and stationary models.
What specific cutting applications can benefit from a 24 tooth configuration?
The 24 tooth configuration is ideal for softwoods and hardwoods, delivering smooth cuts while minimising tear-out, which is critical for fine woodworking.
How does the design of this circular saw blade improve cutting efficiency?
The blade's tensioned design promotes stability during operation, which enhances accuracy and reduces vibration, resulting in cleaner cuts.
Relaterade länkar
- Makita 24, Bladets diameter 165 mm Trä 1
- Makita 16, Bladets diameter 165 mm Trä 1
- Makita 25, Bladets diameter 165 mm Trä 1
- Makita 24, Bladets diameter 210 mm Trä 1
- Bosch 24, Bladets diameter 165 mm Trä 1
- DeWALT 24, Bladets diameter 165 mm Trä 1
- Makita 60, Bladets diameter 165 mm Aluminium, Trä, Koppar, Polyvinylklorid, Mässing 1
- Makita 4, Bladets diameter 165 mm Betong 1