Schneider Electric Preventa Säkerhetsrelä, 5 säkerhetsbrytare 240V ac/dc, 48 V ac/dc 8

Antal (1 enhet)*

5 710,79 kr

(exkl. moms)

7 138,49 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 18 juni 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 710,79 kr

*vägledande pris

RS-artikelnummer:
201-1467
Tillv. art.nr:
XPSUAT33A3AC
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Schneider Electric

Produkttyp

Säkerhetsrelä

Säkerhetskontakter

5

Kontaktkonfiguration

2 NC

Antal hjälpkontakter

8

Typ av fäste

DIN-skena

Strömförbrukning

3W

Serie

Preventa

Terminaltyp

Ringkabelsko

IP-klassning

IP20

Kontakt ström

5A

Omkoppling AC-spänning

250V ac

Omkoppling DC-spänning

250V dc

Standarder/godkännanden

RoHS

Längd

100mm

Bredd

45mm

Höjd

120mm

Säkerhetskategori

PLe kategory 4

Better World Produkt

Ja

Certifiering för farligt område

Nej

Spolspänning

240, 48V ac/dc

COO (ursprungsland):
ID

Schneider Electric Preventa Range of Safety Relays - XPS Universal Range


The XPSUAT range of safety relay modules is used for providing protection for both the user and the machine through immediately stopping the dangerous movement when instructed to do so from the user or if there is the detection of a problem within the safety circuit. These types of safety relays are predominantly used for monitoring applications such as:

• Monitoring Emergency stop circuits

• Switches activated by protection devices

• Mechanical guard switches

• Magnetic switch with Antivalent or 2 NC contacts

• Proximity safety switch with Antivalent contacts

• PNP Sensor

• 1 PNP + NPN sensor

• RFID safety switch

• Type 4 light curtains

• 4-wire sensing mats or edges

• In addition to the stop category 0 instantaneous opening safety outputs, the XPSUAT safety modules incorporate stop category 1-time delay outputs which allow controlled deceleration of the motor to a complete stop (for example, motor braking by variable speed drive). At the end of the pre-set delay, the supply is disconnected by opening the time-delayed output circuits. Also, the time delay from 0.1 s to 15 min can be selected by selector switches on the front face

Features & Benefits


• Functions can be configured by selector switches on the front face

• A solid-state diagnostic output with complete status information facilitates maintenance

• To monitor a higher number of Antivalent contacts using this safety module, the Antivalent contacts can be connected with a NC in series and NO in parallel

• 8 LEDs on the front face provide information on the monitoring circuit status

• 27 terminals with a safe expansion connection

• Removable terminal blocks for the connection type

• Automatic, manual and monitored starts

• 2 positive safety inputs 24 VDC, 1 negative safety input

• 4 ON/OFF configurable pulsed outputs

Schneider Electric Preventa Safety Module - XPSUAT33A3AC


• Safety levels for the relay include: Can reach PL e/category 4 for normally open relay contact conforming to ISO 13849-1, Can reach SILCL 3 for normally open relay contact conforming to IEC 62061, Can reach SIL 3 for normally open relay contact conforming to IEC 61508, Can reach PL c/category 1 for normally closed relay contact conforming to ISO 13849-1, Can reach SILCL 1 for normally closed relay contact conforming to IEC 62061 and Can reach SIL 1 for normally closed relay contact conforming to IEC 61508

• NC pair, PNP pair, Antivalent pair and OSSD pair electrical circuit type

• Forms part of the Preventa safety automation range of products

• This relay has a rated supply voltage of 48...240 V AC/DC - 10...10 %

• The device has an internal and electronic input protection type

• Associated fuse rating: 10A gG for NO relay output circuit

• Conventional free air thermal current: 16A

• Maximum line resistance: 60O

Relaterade länkar