Siemens NI1000 Temperature Sensor, ±0.36 +130°C Max
- RS-artikelnummer:
- 282-5184
- Tillv. art.nr:
- QAD22 / BPZ:QAD22
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
718,43 kr
(exkl. moms)
898,04 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 718,43 kr |
*vägledande pris
- RS-artikelnummer:
- 282-5184
- Tillv. art.nr:
- QAD22 / BPZ:QAD22
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Sensor Type | NI1000 | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +130°C | |
| Series | QAH22 | |
| Accuracy | ±0.36 | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Sensor Type NI1000 | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +130°C | ||
Series QAH22 | ||
Accuracy ±0.36 | ||
- COO (Country of Origin):
- RO
Siemens Strap-On Temperature Sensor, LG-Ni1000, Temperature Range +130°C to -30°C - BPZ:QAD22
This strap-on temperature sensor by Siemens is designed to monitor changes in temperature and transmit them to HVAC control systems. The sensor resistance varies based on the actual temperature being measured. Ideal for measuring pipe surface temperature when full immersion sensors are not possible, this sensor is accurate and reliable.
Features & Benefits
• With LG-Ni1000 sensing elements, it boasts accurate and reliable indication of temperature changes
• Easy installation with no special tools required
• Self-contained with plastic housing for added safety
• Easy installation with no special tools required
• Self-contained with plastic housing for added safety
Applications
• Monitors and transmits changes in temperature to HVAC control systems
• Ideal for measuring surface temperature of pipes as a surrogate for actual fluid temperature
• Can be used to acquire pipe surface temperature, duct air temperature, and temperature within concrete slabs
• Ideal for measuring surface temperature of pipes as a surrogate for actual fluid temperature
• Can be used to acquire pipe surface temperature, duct air temperature, and temperature within concrete slabs
Can it be used with Siemens RDG Series room thermostats?
Yes, it is specifically designed for use as a changeover temperature sensor with Siemens RDG Series room thermostats.
What are the different output signals available?
Output signals include 100K Ω Thermistor, 10K Ω Type 2 Thermistor, 1K Ω at 32 °F Ni RTD, 1K Ω Pt RTD (375a), 1K Ω Pt RTD (385a), and 4 to 20 mA.
What is the measuring range of the temperature sensors?
They have varying measuring ranges depending on the model, from -40°F to 266°F (-40°C to 130°C).
How easy is the installation process?
The sensors are easy to install and require no special tools for installation.
relaterade länkar
- Siemens NI1000 Temperature Sensor 100mm Long, ±1.3 +130°C Max
- Siemens NI1000 Temperature Sensor, ±0.8 +50°C Max
- Siemens NI1000 Temperature Sensor, ±0.4 +70°C Max
- Siemens NI1000 Temperature Sensor 400mm Long, ±1.8 +70°C Max
- Siemens PT1000 Temperature Sensor, ±0.95 +130°C Max
- Siemens PT1000 Temperature Sensor, 1 +130°C Max
- Siemens Temperature Sensor RTD Sensor +130°C Max
- E+E Elektronik Ni1000 Temperature Sensor 2 Wire, +105°C Max