Siemens NI1000 Temperature Sensor, ±0.4 +70°C Max
- RS-artikelnummer:
- 282-5181
- Tillv. art.nr:
- QAC22 / BPZ:QAC22
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
605,53 kr
(exkl. moms)
756,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
- Plus 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 605,53 kr |
*vägledande pris
- RS-artikelnummer:
- 282-5181
- Tillv. art.nr:
- QAC22 / BPZ:QAC22
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Sensor Type | NI1000 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +70°C | |
| Accuracy | ±0.4 | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Sensor Type NI1000 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +70°C | ||
Accuracy ±0.4 | ||
- COO (Country of Origin):
- RO
Siemens Outside Temperature Sensor, LG-Ni1000, Accuracy ±0.4K - BPZ:QAC22
This outside temperature sensor by Siemens with an accuracy of ±0.4K is designed to monitor and transmit changes in temperature to HVAC control systems. The sensor's resistance varies proportionally to the actual temperature being measured, ensuring accurate and reliable temperature indication. It comes in traditional metal housing as well as modern polycarbonate housing options, suitable for various architectural settings. The product offers multiple output signals for compatibility with most common HVAC control systems.
Features & Benefits
• LG-Ni1000 sensing elements for high accuracy and smooth operation
• Accurate and reliable temperature sensing for reliability
• Easy installation requiring no special tools
• Accurate and reliable temperature sensing for reliability
• Easy installation requiring no special tools
Applications
• Monitoring and transmitting temperature changes for HVAC control systems
• Provides accurate temperature indication for outdoor environments
• Suitable for use in rugged outdoor conditions
• Provides accurate temperature indication for outdoor environments
• Suitable for use in rugged outdoor conditions
Can it be used for monitoring temperatures in extreme weather conditions?
Yes, the outside temperature sensor is designed to withstand rugged outdoor conditions and accurately monitor temperature changes.
Will it provide reliable temperature readings for HVAC control systems?
The sensor offers accurate and reliable temperature indication for seamless integration with HVAC control systems.
Is it easy to install the temperature sensor?
Yes, the installation process is straightforward and does not require any special tools.
relaterade länkar
- Siemens NI1000 Temperature Sensor 400mm Long, ±1.8 +70°C Max
- Siemens NI1000 Temperature Sensor, ±0.36 +130°C Max
- Siemens NI1000 Temperature Sensor, ±0.8 +50°C Max
- Siemens NI1000 Temperature Sensor 100mm Long, ±1.3 +130°C Max
- Siemens Temperature Sensor Temperature Sensor, ±0.8 K +70°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +180°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
- E+E Elektronik Ni1000 Temperature Sensor 2 Wire, +105°C Max