Siemens NI1000 Temperature Sensor, ±0.8 +50°C Max

Antal (1 enhet)*

773,18 kr

(exkl. moms)

966,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 10 enhet(er) från den 22 december 2025
  • Dessutom levereras 17 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +773,18 kr

*vägledande pris

RS-artikelnummer:
282-5179
Tillv. art.nr:
QAA24 / BPZ:QAA24
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Sensor Type

NI1000

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+50°C

Accuracy

±0.8

COO (Country of Origin):
RO

Siemens Room Temperature Sensor, LG-Ni1000, ±0.8K Accuracy - BPZ:QAA24


This Siemens room-temperature temperature sensor with an accuracy of ±0.8K is a reliable and efficient solution for acquiring and adjusting room temperature. Designed with high precision, this sensor ensures optimal comfort in heating, ventilating, and air conditioning plants. It utilises LG-Ni1000 sensing element to deliver accurate temperature readings, making it an essential component for various applications.

Features & Benefits


• With LG-Ni1000 sensing elements, the sensor offers a ±0.8 accuracy level ensuring precise temperature sensing for enhanced control
• Capable of sensing temperatures from 0°C to +50°C, making it versatile for different environments
• Designed for wall mounting, the sensor is compatible with most recessed conduit boxes for seamless integration
• Built with quality materials to withstand various environmental conditions, ensuring long-term reliability
• Delivers the acquired temperature data to the controller for seamless handling, optimising the overall performance of the system

Applications


• Ideal for acquiring and adjusting room temperature in heating, ventilating, and air conditioning plants
• Suitable for use in HVAC systems where precise temperature control is essential

Can it be used in commercial HVAC systems?


Yes, the Siemens temperature sensor is suitable for use in commercial HVAC systems to ensure accurate temperature control.

Will it provide accurate readings in varying temperature conditions?


The sensor's ±0.8 accuracy ensures precise temperature readings across a wide range of temperatures.

Is it suitable for wall mounting installation?


Yes, the sensor is specifically designed for wall mounting, making the installation process simple and efficient.

relaterade länkar