Electrotherm PT100 RTD Sensor, 6mm Dia, 50mm Long, G1/2, F0.3 +200°C Max

Bulk discount available

Subtotal (1 unit)*

2 604,94 kr

(exc. VAT)

3 256,18 kr

(inc. VAT)

Add to Basket
Select or type quantity
I lager
  • Dessutom levereras 3 enhet(er) från den 15 december 2025
  • Dessutom levereras 8 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units
Per unit
1 - 42 604,94 kr
5 +2 526,72 kr

*price indicative

RS Stock No.:
411-1148
Mfr. Part No.:
406-E-4/20-0/200-50
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+200°C

Termination Type

Standard Plug

Process Connection

G1/2

Accuracy

F0.3

COO (Country of Origin):
DE

Screw-in Resistance Thermometer Type 406 PT100 with Transmitter


Small screw-in resistance thermometer
With GSP / GDM appliance connector
With built-in transmitter 0 °C → +200 °C, output signal 4 → 20 mA

Standards

Base values and limit deviations according to DIN EN 60751

Related links