ifm electronic PT1000 RTD Sensor, 6mm Dia, 30mm Long, 4 Wire, G1/2, +150°C Max
- RS-artikelnummer:
- 134-8517
- Tillv. art.nr:
- TN2405
- Tillverkare / varumärke:
- ifm electronic
Mängdrabatt möjlig
Antal (1 enhet)*
4 325,82 kr
(exkl. moms)
5 407,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 4 325,82 kr |
| 5 - 9 | 4 109,73 kr |
| 10 + | 3 893,23 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8517
- Tillv. art.nr:
- TN2405
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 30mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | G1/2 | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Response Time | 3 s | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 30mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection G1/2 | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
Response Time 3 s | ||
- COO (Country of Origin):
- US
ifm Electronic TN Series Temperature Transmitter
Ifm Electronic TN series temperature sensors feature excellent response times, high-pressure resistance and integrated process connections. The sensors easily resist applications with temperatures up to 150°C and high pressure loads up to 400 bar. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
2 switching outputs
4-digit alphanumeric display
LED status indicators
IP67 Rated
2 switching outputs
relaterade länkar
- ifm electronic PT1000 RTD Sensor 30mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 30mm Long G1/2, +200°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 25mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long G1/4, +150°C Max