ifm electronic PT1000 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire, G1/2, +150°C Max

Mängdrabatt möjlig

Antal (1 enhet)*

3 261,59 kr

(exkl. moms)

4 076,99 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 43 261,59 kr
5 - 93 098,26 kr
10 +2 935,41 kr

*vägledande pris

RS-artikelnummer:
134-8489
Tillv. art.nr:
TD2531
Tillverkare / varumärke:
ifm electronic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Interface

IO-Link

Number Of Wires

4

Response Time

3 s

ifm Electronic TD Series Temperature Transmitter


Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits


IO-Link interface
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated

relaterade länkar