ifm electronic PT1000 RTD Sensor, 6mm Dia, 25mm Long, 4 Wire, G1/4, +150°C Max

Mängdrabatt möjlig

Antal (1 enhet)*

4 198,79 kr

(exkl. moms)

5 248,49 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 44 198,79 kr
5 - 93 988,88 kr
10 +3 778,66 kr

*vägledande pris

RS-artikelnummer:
134-8515
Tillv. art.nr:
TN2105
Tillverkare / varumärke:
ifm electronic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

25mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/4

Interface

IO-Link

Number Of Wires

4

Response Time

3 s

ifm Electronic TN Series Temperature Transmitter


Ifm Electronic TN series temperature sensors feature excellent response times, high-pressure resistance and integrated process connections. The sensors easily resist applications with temperatures up to 150°C and high pressure loads up to 400 bar. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.

A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.

Features and Benefits


IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
2 switching outputs

relaterade länkar