ifm electronic PT1000 RTD Sensor, 6mm Dia, 25mm Long, 4 Wire, G1/4, +150°C Max
- RS-artikelnummer:
- 134-8457
- Tillv. art.nr:
- TA2105
- Tillverkare / varumärke:
- ifm electronic
Mängdrabatt möjlig
Antal (1 enhet)*
2 035,82 kr
(exkl. moms)
2 544,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 11 enhet(er) är redo att levereras
- Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 2 035,82 kr |
| 5 - 9 | 1 934,35 kr |
| 10 + | 1 832,32 kr |
*vägledande pris
- RS-artikelnummer:
- 134-8457
- Tillv. art.nr:
- TA2105
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 25mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | G1/4 | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Response Time | 3 s | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 25mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection G1/4 | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
Response Time 3 s | ||
ifm Electronic TA Series Temperature Transmitter
Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated
relaterade länkar
- ifm electronic PT1000 RTD Sensor 50mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 25mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 30mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 87.5mm Long G1/2, +160°C Max