ifm electronic PT1000 RTD Sensor, 10mm Dia, 50mm Long, 4 Wire, G1/2, +160°C Max

Mängdrabatt möjlig

Antal (1 enhet)*

7 188,32 kr

(exkl. moms)

8 985,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 47 188,32 kr
5 - 96 829,09 kr
10 +6 469,57 kr

*vägledande pris

RS-artikelnummer:
134-8477
Tillv. art.nr:
TAD091
Tillverkare / varumärke:
ifm electronic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

10mm

Minimum Temperature Sensed

-25°C

Maximum Temperature Sensed

+160°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Interface

IO-Link

Number Of Wires

4

Response Time

3 (T05) s, 6 (T09) s

COO (Country of Origin):
DE

ifm Electronic TAD Series Temperature Transmitter


Ifm Electronic TAD series temperature sensors use two different sensor elements which monitor each other to ensure that sensor drift is immediately detected and reliably diagnosed. The TAD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits


IO-Link interface
Fast response time
Integrated drift monitoring, diagnostic and backup function
High grade 316 stainless steel
Including 5-point calibration certificate
IP69K Rated

relaterade länkar