ifm electronic PT1000 RTD Sensor, 6mm Dia, 30mm Long, 4 Wire, G1/2, +150°C Max

Antal (1 enhet)*

2 161,72 kr

(exkl. moms)

2 702,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 161,72 kr

*vägledande pris

RS-artikelnummer:
134-8464
Tillv. art.nr:
TA2405
Tillverkare / varumärke:
ifm electronic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ifm electronic

Sensor Type

PT1000

Probe Length

30mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Interface

IO-Link

Number Of Wires

4

Response Time

3 s

COO (Country of Origin):
US

ifm Electronic TA Series Temperature Transmitter


Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits


IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated

relaterade länkar