TE Connectivity Rotary Switch Knob for use with Switches
- RS-artikelnummer:
- 501-886
- Tillv. art.nr:
- 2-1437622-7
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 förpackning med 15 enheter)*
2 631,66 kr
(exkl. moms)
3 289,58 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 2 631,66 kr | 175,444 kr |
*vägledande pris
- RS-artikelnummer:
- 501-886
- Tillv. art.nr:
- 2-1437622-7
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Switch Knobs | |
| For Use With | Switches | |
| Knob Diameter | 31.75mm | |
| Colour | Black | |
| With Line / Without Line | With Line | |
| For Shaft Diameter | 6.35mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Switch Knobs | ||
For Use With Switches | ||
Knob Diameter 31.75mm | ||
Colour Black | ||
With Line / Without Line With Line | ||
For Shaft Diameter 6.35mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Straight knurl knob design exemplifies precision and functionality, showcasing a robust construction from Aluminium 5056-H18. Ideal for various applications, this knob ensures a comfortable grip and effortless operation. With its striking black finish and line indicator, it not only functions as an effective control element but also enhances the aesthetic appeal of your equipment. Measuring 31.75 mm in diameter and equipped with a 6.35 mm shaft, this product is engineered to meet a range of industrial needs, promising reliability and durability in demanding environments. Whether for switches or other mechanisms, this knob provides superior control and user satisfaction, making it a valuable addition to your toolkit.
Offers an ergonomic design for ease of use
Constructed from high-quality Aluminium for enhanced durability
Features a line indicator for improved visibility and operation
Black finish integrates seamlessly with various applications
Suitable for both industrial and commercial uses
Constructed from high-quality Aluminium for enhanced durability
Features a line indicator for improved visibility and operation
Black finish integrates seamlessly with various applications
Suitable for both industrial and commercial uses
relaterade länkar
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- TE Connectivity Rotary Switch Knob for use with Knobs
- TE Connectivity Rotary Switch Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Switch
- TE Connectivity Rotary Switch Knob for use with Alcoswitch
- TE Connectivity Rotary Switch Knob for use with Alcoswitch Series
- TE Connectivity Rotary Switch Knob for use with 6.35 mm Shafts
- Elma Rotary Switch Knob for use with Rotary switch knob