TE Connectivity Rotary Switch Knob for use with Alcoswitch
- RS-artikelnummer:
- 475-337
- Tillv. art.nr:
- 1437621-3
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 förpackning med 15 enheter)*
2 609,49 kr
(exkl. moms)
3 261,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 2 609,49 kr | 173,966 kr |
*vägledande pris
- RS-artikelnummer:
- 475-337
- Tillv. art.nr:
- 1437621-3
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Switch Knob | |
| For Use With | Alcoswitch | |
| Knob Diameter | 31.75mm | |
| With Line / Without Line | With Line | |
| Colour | Black | |
| For Shaft Diameter | 6.35mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Switch Knob | ||
For Use With Alcoswitch | ||
Knob Diameter 31.75mm | ||
With Line / Without Line With Line | ||
Colour Black | ||
For Shaft Diameter 6.35mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity switch knob is designed for precision and usability. Crafted from high-quality aluminium 5056-H18, it features a robust 3 flute knob design that ensures excellent grip and control. With a 6.35 mm [.25 in] shaft and a diameter of 31.75 mm [1.25 in], this knob provides a perfect fit for a wide range of applications. Its sleek black finish not only adds a modern touch but also enhances visibility with its line indicator. Ideal for switch knobs, this product merges functionality with aesthetic appeal, making it a perfect choice for both novice and expert users alike. The thoughtful engineering behind the K1250B1/4 guarantees reliability and a long lifespan, ensuring it meets the demands of various environments.
Ergonomically designed for comfortable handling
Made from durable aluminium for enhanced longevity
Finished in black for a professional appearance
Line indicator enhances usability and visibility
3 flute design facilitates superior grip during operation
Lightweight yet sturdy construction for various applications
Versatile compatibility suited for multiple switch configurations
Made from durable aluminium for enhanced longevity
Finished in black for a professional appearance
Line indicator enhances usability and visibility
3 flute design facilitates superior grip during operation
Lightweight yet sturdy construction for various applications
Versatile compatibility suited for multiple switch configurations
relaterade länkar
- TE Connectivity Rotary Switch Knob for use with Alcoswitch Series
- TE Connectivity Rotary Switch Knob for use with Alcoswitch
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- TE Connectivity Rotary Switch Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Knobs
- TE Connectivity Rotary Switch Knob for use with Switch
- TE Connectivity ALCOSWITCH, 3 Position Rotary Switch
- TE Connectivity ALCOSWITCH, 2 Position Rotary Switch