TE Connectivity Rotary Switch Knob for use with Alcoswitch

Antal (1 fack med 75 enheter)*

2 033,47 kr

(exkl. moms)

2 541,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Bricka(or)
Per Bricka
Per enhet*
1 +2 033,47 kr27,113 kr

*vägledande pris

RS-artikelnummer:
467-899
Tillv. art.nr:
1437624-2
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Accessory Type

Switch Knob

For Use With

Alcoswitch

Knob Diameter

25.3mm

Colour

Black

For Shaft Diameter

6.35mm

COO (Country of Origin):
TW
The TE Connectivity phenolic straight knurl knob design presents a perfect combination of functionality and aesthetics for any application requiring switch knobs. Crafted with a stunning black finish, this knob offers a contemporary look paired with easy handling, thanks to its straight knurl texture. Designed to fit a standard 6.35 mm shaft, it provides a reliable grip and smooth operation, making it suitable for various electronic devices. The product’s diameter of 25.3 mm ensures it is easy to manipulate, while its robust phenolic material guarantees longevity and resistance to wear. In addition, this knob is compliant with several essential environmental regulations, including EU RoHS, signifying its commitment to safety and sustainability. Ideal for both industrial and consumer applications, it seamlessly integrates into any project requiring reliable control aesthetics and performance.

Contemporary black finish that enhances any device's appearance
Established durability with phenolic material, ensuring long-lasting use
Smooth operation provided by a well-designed shaft fitting
Straight knurl texture promotes easy handling and grip
Regulatory compliance reinforces its eco-friendliness and safety standards

relaterade länkar