RS PRO Smidbart järn Runt rör, Silver, L 1450 mm, UT 48.3 mm
- RS-artikelnummer:
- 447-8722
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Visa alternativ för volympriserAntal (1 påse med 2 enheter)*
1 562,33 kr
(exkl. moms)
1 952,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Tillfälligt slut
- 12 enhet(er) levereras från den 08 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per påse | Per enhet* |
|---|---|---|
| 1 - 4 | 1 562,33 kr | 781,165 kr |
| 5 - 9 | 1 531,08 kr | 765,54 kr |
| 10 + | 1 499,86 kr | 749,93 kr |
*vägledande pris
- RS-artikelnummer:
- 447-8722
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Runt rör | |
| Strukturelementtyp | Runt rör | |
| Längd | 1450mm | |
| Ytterdiameter för runda rör | 48.3mm | |
| Material | Smidbart järn | |
| Färg | Silver | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Runt rör | ||
Strukturelementtyp Runt rör | ||
Längd 1450mm | ||
Ytterdiameter för runda rör 48.3mm | ||
Material Smidbart järn | ||
Färg Silver | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- GB


RS PRO Round Tube, 1450 mm Length, Dia. 48.3 mm
These round tubes from RS PRO are a quick and easy solution for constructing safety railings. Available as a set of two, the tubes are 1450 mm in length with 48.3 mm outer diameter. To ensure superior safety and strength, they've been formed using pipe size reference 3 of the BS 1387 standards for heavy-duty applications.
These tubes are made of malleable iron for durability and, as they're galvanized, will resist corrosion and rust. Part of the RS PRO series, the product has been stringently tested for quality and consistency. Correct installation assures building code requirement of 2.5 safety factor.
The tubes are commonly used in the construction of pedestrian handrails, directional rails and industrial guard rails. They can be used as the top or mid-rail to link end-posts, mid-posts and/or corner-posts.
Features and Benefits
• Round tube
• Made from malleable iron
• Galvanized for protection from corrosion and rust
• Conforms to BS 1387 standards, specifying dimensions and other physical properties
• Length of 1450 mm
• Outer diameter of 48.3 mm
• 2.5 safety factor for compliance with building codes
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS 1387
Relaterade länkar
- RS PRO Smidbart järn Runt rör, Silver, L 1100 mm, UT 48.3 mm
- Kee Lite Aluminium Runt rör, Silver, L 2000 mm, UT 48.3 mm
- Kee Lite Aluminium Runt rör, Silver, L 1000 mm, UT 48.3 mm
- RS PRO Gjutjärn Runt rör Panelklämma 48.3 mm
- RS PRO Typ 3, system 132, Gjutjärn, Runt rör, lämplig för 48.3 mm
- RS PRO Typ 3, system 152, Gjutjärn, Runt rör, lämplig för 48.3 mm
- RS PRO Typ 3, system 146, Gjutjärn, Runt rör, lämplig för 48.3 mm
- Kee Lite Aluminium Runt rör, Silver, L 1000 mm, UT 33.7 mm