Festo Elektrisk Robotgreppdon, Parallel
- RS-artikelnummer:
- 195-913
- Tillv. art.nr:
- EHPS-16-A-LK
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
15 328,77 kr
(exkl. moms)
19 160,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 03 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 15 328,77 kr |
*vägledande pris
- RS-artikelnummer:
- 195-913
- Tillv. art.nr:
- EHPS-16-A-LK
- Tillverkare / varumärke:
- Festo
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
| Varumärke | Festo | |
| Produkttyp | Robotgreppdon | |
| Gripdonstyp | Elektrisk | |
| Änd-effektor | Parallel | |
| Antal fingrar | 2 | |
| Greppkraft | 154N | |
| Slag | 10 mm | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Festo | ||
Produkttyp Robotgreppdon | ||
Gripdonstyp Elektrisk | ||
Änd-effektor Parallel | ||
Antal fingrar 2 | ||
Greppkraft 154N | ||
Slag 10 mm | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- DE
Festo Robot Gripper, Electric, 154 N Gripping Force - EHPS-16-A-LK, Numeric Part Number: 8103809
This electric robot gripper is a vital component for automation across various industrial sectors. Its parallel gripping capability allows for accurate handling of a range of objects, making it ideal for applications in mechanical, electrical, and electronics fields. With a gripping force of 154N, it delivers dependable performance in high-precision settings. The gripper is designed to enhance efficiency and integrates easily into existing systems, optimising production processes.
Features & Benefits
• Two fingers provide improved stability during gripping tasks
• Operating voltage of DC 24V contributes to energy efficiency
• Maximum replacement accuracy of ≤0.2mm ensures precise handling
• Integrated Hall sensor facilitates dependable position detection
• Rust-resistant housing and gripper jaws offer durability
• Low sound pressure level of ≤70 dB(A) ensures quieter operation
Applications
• Ideal for precise automation in assembly lines
• Used in robotic arms for delicate component management
• Applied in planetary exploration robotics for material handling
• Utilised in packaging machinery for secure product grasping
What is the maximum gripping force it can exert?
It can exert a total gripping force of 154N, suitable for various applications requiring strong holding capabilities.
What is the operational temperature range?
The device operates efficiently within an ambient temperature range of 5°C to 60°C, accommodating diverse working environments.
How often does the lubrication interval need to be observed?
The lubrication interval for the guide components is set at 2 million cycles, ensuring minimal maintenance requirements for sustained operation.