Festo Pneumatik Robotgreppdon, Parallel
- RS-artikelnummer:
- 203-8868
- Tillv. art.nr:
- EHMD-40-RE-GP
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
19 876,53 kr
(exkl. moms)
24 845,66 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 31 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 19 876,53 kr |
*vägledande pris
- RS-artikelnummer:
- 203-8868
- Tillv. art.nr:
- EHMD-40-RE-GP
- Tillverkare / varumärke:
- Festo
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
| Varumärke | Festo | |
| Produkttyp | Robotgreppdon | |
| Gripdonstyp | Pneumatik | |
| Änd-effektor | Parallel | |
| Antal fingrar | 2 | |
| Greppkraft | 35N | |
| Slag | 5 mm | |
| För användning med | Rotary gripper modules EHMD | |
| Standarder/godkännanden | Conforms to RoHS, KC-EMV CE mark | |
| Välj alla | ||
|---|---|---|
Varumärke Festo | ||
Produkttyp Robotgreppdon | ||
Gripdonstyp Pneumatik | ||
Änd-effektor Parallel | ||
Antal fingrar 2 | ||
Greppkraft 35N | ||
Slag 5 mm | ||
För användning med Rotary gripper modules EHMD | ||
Standarder/godkännanden Conforms to RoHS, KC-EMV CE mark | ||
- COO (ursprungsland):
- DE
Festo Robot Gripper, 35N Gripping Force, Parallel Gripper Function - EHMD-40-RE-GP
For precision in your automated system, opt for this pneumatic robot gripper from Festo. When it receives an input signal, a stepper motor drives the two fingers to pinch together with a parallel action. The unit's housed in anodised wrought aluminium alloy for durability and high resistance to corrosion. An ambient operating temperature range between 0°C and +40°C makes this a suitable choice for use in challenging industrial settings.
Features & Benefits
• Dovetail slot mounting for quick installation and easy compatibility
• Parallel end effector can grip a wider span of part sizes compared to angular grippers
• Turning function to open and close covers on vials, adding to the device's versatility
• IP20 rating means it's touch-proof and protected against objects larger than 12mm
Applications
• Laboratory automation
• Electronics industry
Should I choose a pneumatic or electrical gripper?
Pneumatic grippers like this one are often favoured in industrial settings due to their superior gripping power compared to electrical alternatives. Pneumatic actuators also tend to be lighter.
Does this gripper have built-in position detection?
An optical rotary position encoder and a slot for an additional proximity switch mean the unit can be programmed to identify and adjust its own position in relation to workpieces.
Relaterade länkar
- Festo Elektrisk Robotgreppdon, Parallel
- Festo Robotgreppdon, Parallel
- SMC Robotgreppdon
- SMC Luftgripdon Robotgreppdon
- Niryo Elektromagnetisk Robotgreppdon
- Festo Pneumatiskt gripdon med 2 Fingrar, Dubbelverkandeeffektiv Parallell
- SMC Magnetisk Robotgreppdon, Magnetisk
- OnRobot Elektrisk Robotgreppdon, 2-finger