EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, Yellow LED, IP65

Denna bild representerar endast produktgruppen

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
690-3481
Tillv. art.nr:
R19FFSSPAGRY110
Tillverkare / varumärke:
EOZ
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

EOZ

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Case Colour

Stainless Steel

Manufacturer Part No.

R19FFSSPAGRY110

Terminal Type

Solder

COO (Country of Origin):
FR

R Series illuminated Anti-vandal pushbutton (19 mm)


These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.

Features and Benefits


• Vandal Resistant push buttons.
• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

relaterade länkar