EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, Red LED, IP65
- RS-artikelnummer:
- 690-3447
- Tillv. art.nr:
- R19FFSSPAGRR110
- Tillverkare / varumärke:
- EOZ
Denna bild representerar endast produktgruppen
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 690-3447
- Tillv. art.nr:
- R19FFSSPAGRR110
- Tillverkare / varumärke:
- EOZ
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
| Brand | EOZ | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver Alloy | |
| Manufacturer Part No. | R19FFSSPAGRR110 | |
| Case Colour | Stainless Steel | |
| Terminal Type | Solder | |
| Välj alla | ||
|---|---|---|
Brand EOZ | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP65 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver Alloy | ||
Manufacturer Part No. R19FFSSPAGRR110 | ||
Case Colour Stainless Steel | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
R Series illuminated Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
Features and Benefits
• Vandal Resistant push buttons.
• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
relaterade länkar
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- EOZ Illuminated Push Button Switch Panel Mount SPDT IP65
- EOZ Push Button Switch Panel Mount SPST IP65
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Blue LED, IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Green LED, IP65