Button Plate, For Use With Mushroom Head Push Button

Antal (1 förpackning med 10 enheter)*

257,91 kr

(exkl. moms)

322,39 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +257,91 kr25,791 kr

*vägledande pris

RS-artikelnummer:
252-840
Tillv. art.nr:
216437 M22-XDP-R
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Accessory Type

Button Plate

For Use With

Mushroom Head Push Button

Colour

Red

Diameter

24mm

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Eaton innovative accessory is designed to enhance the functionality of Eaton’s Moeller series M22 control devices. With its striking mushroom red colour, this blank button plate not only provides a distinctive touch but also contributes to a safe and efficient operational environment. Catering to both aesthetic and practical needs, this product is compatible with a range of M22 push-button mechanisms and supports personalised inscriptions, allowing for bespoke solutions tailored to specific applications. Constructed to withstand extreme temperatures, this accessory ensures durability and reliability in various industrial conditions. In addition, it complies with stringent product standards, making it a trustworthy choice for professionals seeking superior quality in their control equipment.

Bold mushroom red colour enhances visibility and safety
Compatible with the M22 series for seamless integration
Allows for custom inscriptions to meet unique user requirements
Constructed to endure operational temperatures from -25 °C to 70 °C
Meets rigorous product standard requirements for reliability
Lightweight design ensures ease of installation and functionality
Optimised for use in diverse environments without compromising quality

relaterade länkar