Eaton Mushroom Head, For Use With Push Button

Antal (1 enhet)*

142,24 kr

(exkl. moms)

177,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 19 januari 2026
  • Dessutom levereras 6 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +142,24 kr

*vägledande pris

RS-artikelnummer:
254-366
Tillv. art.nr:
229750 FAK-P-R
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Accessory Type

Mushroom Head

For Use With

Push Button

Colour

Red

Diameter

95mm

COO (Country of Origin):
CN
The Eaton accessory is an essential component for those seeking reliability and functionality in their switchgear applications. The mushroom head design ensures ease of operation, allowing for quick response times which is critical in industrial environments. Built with a robust construction, it provides superior durability and protection against environmental factors. The degree of protection meets key industry standards, ensuring peace of mind for safe operation under various conditions. Ideal for integration within the Eaton Moeller series, this button not only complements existing systems but also enhances overall operational efficiency. With its eye-catching red colour, it stands as a visible alert point, ensuring your operations remain safe and effective. This product exemplifies Eaton's commitment to delivering high-quality, dependable solutions for automation and control needs.

Delivers a visual cue with its bright red colour for quick identification
Designed for compatibility with all FAK models, ensuring flexibility in usage
Meets critical protection levels of IP67 and IP69K when closed, safeguarding internal mechanisms
Constructed to withstand various operational environments, promoting longevity
Facilitates simple, tool-free replacement, enhancing maintenance efficiency
CE Marked and RoHS compliant, aligning with global safety standards
Resistant to corrosion, adding extra durability in demanding settings
Lightweight design ensures easy handling and installation
Compatible with SmartWire-DT, integrating seamlessly into advanced systems

relaterade länkar