Eaton Button Plate, For Use With M22(S)-D(R)P-…

Antal (1 enhet)*

24,53 kr

(exkl. moms)

30,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +24,53 kr

*vägledande pris

RS-artikelnummer:
251-091
Tillv. art.nr:
216439 M22-XDP-Y
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Accessory Type

Button Plate

For Use With

M22(S)-D(R)P-…

Colour

Yellow

Diameter

24mm

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Eaton innovative button plate from the Eaton Moeller series M22 enhances functionality and usability in various applications. Designed in a striking mushroom yellow, the button plate is blank, allowing for individualisation with custom inscriptions. The product meets stringent compliance standards, ensuring reliability in industrial environments. With a robust yet compact build, it seamlessly integrates into existing switchgear, while offering significant resistance to environmental factors. This button plate is specifically created to suit diverse installation conditions, making it a versatile accessory for enhancing operational efficiency.

Designed for compatibility with Mushroom head push button applications
Facilitates personalised inscriptions for user identification
Crafted to withstand ambient temperatures ranging from -25 °C to 70 °C
Round shape enhances aesthetic appeal and ergonomics
Meets various international compliance standards for safety and efficiency
Optimised for seamless integration with M22 series devices

relaterade länkar