RS PRO, 22 mm Brass Y Strainer
- RS-artikelnummer:
- 275-5955
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
162,20 kr
(exkl. moms)
202,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 162,20 kr |
*vägledande pris
- RS-artikelnummer:
- 275-5955
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Strainer or Filter | Strainer | |
| Suitable Media | Water | |
| Filtration Level | 400µm | |
| Connection | 22 mm | |
| Body Material | Brass | |
| Working Pressure Range | 16bar from 2 to 30°C | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Strainer or Filter Strainer | ||
Suitable Media Water | ||
Filtration Level 400µm | ||
Connection 22 mm | ||
Body Material Brass | ||
Working Pressure Range 16bar from 2 to 30°C | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
RS PRO, 22 mm Brass Y Strainer
This range of RS PRO Y pattern strainers use the most efficient design for debris removal and have been designed with the highest quality and versatility in mind. The strainers utilise generously proportioned screens, this extends the period before the screen requires cleaning.
The bodies are constructed from brass with compression ends for use with copper tube and the nitrile O ring seal enables the cap to be removed and replaced easily when the screen requires cleaning and makes the strainers suitable for oil service.
The bodies are constructed from brass with compression ends for use with copper tube and the nitrile O ring seal enables the cap to be removed and replaced easily when the screen requires cleaning and makes the strainers suitable for oil service.
Features and Benefits
- The strainer screens are manufactured from 304 austenitic stainless steel for good corrosion resistance in potable water
- It can save time and increase system life in commissioning water purification systems
- Easily remove filter dirt saving time and money
Applications
This RS PRO range of Y Strainers have been designed for use within both domestic and commercial applications to protect and prolong control valves and maintain system efficiency. The strainers are WRAS approved products, which makes them ideal for use with potable water and their compression ends are ideally suited for installation in the supply to shower valves and controllers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- Altecnic, 22 mm Compression Brass Y Strainer
- RS PRO, 15 mm Brass Y Strainer
- Altecnic, 15 mm Compression Brass Y Strainer
- Sferaco, 3/8 in BSP Brass Y Strainer
- Sferaco, 1/2 in BSP Brass Y Strainer
- RS PRO, 2 in BSP Stainless Steel Y Strainer
- RS PRO, 1 in BSP Stainless Steel Y Strainer
- RS PRO, 1 in BSP Carbon Steel Y Strainer