RS PRO, 1 in BSP Carbon Steel Y Strainer
- RS-artikelnummer:
- 720-9311
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
1 917,74 kr
(exkl. moms)
2 397,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 917,74 kr |
| 5 - 9 | 1 860,21 kr |
| 10 + | 1 798,83 kr |
*vägledande pris
- RS-artikelnummer:
- 720-9311
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Strainer or Filter | Strainer | |
| Suitable Media | Air, Oil, Water | |
| Connection | 1 in BSP | |
| Body Material | Carbon Steel | |
| Connection Size | 1in | |
| Maximum Working Pressure | 25 bar | |
| Minimum Working Pressure | 17bar | |
| Thread Standard or Connection Type | BSP | |
| Working Pressure Range | 17 → 25 bar | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Strainer or Filter Strainer | ||
Suitable Media Air, Oil, Water | ||
Connection 1 in BSP | ||
Body Material Carbon Steel | ||
Connection Size 1in | ||
Maximum Working Pressure 25 bar | ||
Minimum Working Pressure 17bar | ||
Thread Standard or Connection Type BSP | ||
Working Pressure Range 17 → 25 bar | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- PT
Y-type Strainer for Steam Services
These Y-type strainers are designed to protect traps, regulating valves and piping from dirt which might cause damage and consequent energy loss of fluid systems.
Connections are female screwed
Horizontal or vertical down stream installation
Screen: 0.8 mm aperture
Horizontal or vertical down stream installation
Screen: 0.8 mm aperture
Note
These carbon steel strainers are applicable to all types of steam, water, oil and air systems.
relaterade länkar
- RS PRO, 1/2 in BSP Carbon Steel Y Strainer
- RS PRO, 2 in BSP Stainless Steel Y Strainer
- RS PRO, 1 in BSP Stainless Steel Y Strainer
- RS PRO, 3/4 in BSP Stainless Steel Y Strainer
- RS PRO, 1/4 in BSP Stainless Steel Y Strainer
- RS PRO, 1/2 in BSP Stainless Steel Y Strainer
- RS PRO, 3/8 in BSP Stainless Steel Y Strainer
- RS PRO, 1-1/2 in BSP Stainless Steel Y Strainer