Murata Power Solutions Surface Mount Pulse Transformer 1:1 Turns Ratio, 10mH Prim. Inductance
- RS-artikelnummer:
- 279-8050
- Tillv. art.nr:
- 78615/9JC
- Tillverkare / varumärke:
- Murata Power Solutions
Mängdrabatt möjlig
Antal (1 enhet)*
20,76 kr
(exkl. moms)
25,95 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 40 enhet(er) från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 20,76 kr |
| 5 - 9 | 18,82 kr |
| 10 - 19 | 16,69 kr |
| 20 + | 14,56 kr |
*vägledande pris
- RS-artikelnummer:
- 279-8050
- Tillv. art.nr:
- 78615/9JC
- Tillverkare / varumärke:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Primary Inductance | 10mH | |
| Turns Ratio | 1:1 | |
| Mounting Type | Surface Mount | |
| Välj alla | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 10mH | ||
Turns Ratio 1:1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 786J series is a comprehensive range of general purpose pulse transformers. Common applications include line coupling, matching or isolating. The devices can also be used in small isolated power supplies and also as common mode chokes in filtering applications.
RoHS complaint
Toroidal construction
Low profile
Industry standard pinout
4 Configurations
Toroidal construction
Low profile
Industry standard pinout
4 Configurations
relaterade länkar
- Murata Power Solutions Surface Mount Pulse Transformer 1:1 Turns Ratio, 10mH Prim. Inductance
- Murata Power Solutions Surface Mount Pulse Transformer 1:1:1 Turns Ratio 1.8Ω Prim.
- Wurth Elektronik Surface Mount Pulse Transformer 5:1 Turns Ratio 0.325Ω Prim. Resistance
- Bourns Surface Mount Pulse Transformer 1:1 Turns Ratio 115Ω Prim. Resistance
- OEP Surface Mount Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 1.1Ω Prim. Resistance
- OEP Surface Mount Pulse Transformer 1:1 Turns Ratio 111Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 45Ω Prim. Resistance