3M White Picture Hanging Strips, 15.8mm x 69.8mm
- RS-artikelnummer:
- 914-3538
- Tillv. art.nr:
- 17201CH
- Tillverkare / varumärke:
- 3M
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 914-3538
- Tillv. art.nr:
- 17201CH
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Width | 15.8mm | |
| Length | 69.8mm | |
| Hook Type | Interlocking Fastener | |
| Colour | White | |
| Pre-cut | Yes | |
| Model Number | 17201CH | |
| Series | Command™ | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Width 15.8mm | ||
Length 69.8mm | ||
Hook Type Interlocking Fastener | ||
Colour White | ||
Pre-cut Yes | ||
Model Number 17201CH | ||
Series Command™ | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Command™ Picture Hanging Strips
Strength
The design of the Command™ Picture Hanging Strips allows for pictures and frames without the need for nails. They mount the object quickly and allow for repositioning if desired with the snap-click feature.
No drilling, screwing, tightening, or complex installation
The Picture Hanging Strips allow for pictures and frames to be safely hung without the need for any tools or mess from them. Other applications include power strips being attached to the wall for safety purposes. For optimum adhesion, the surface must be clean and free from any grease. Mounting on most surfaces is guaranteed with a stronghold, materials include wood, tiles and fine plaster.
Features and Benefits
Flexible Arrangement: With the snap-on attachment, hanging pictures, frames and even smaller items is no longer a large task.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Alternative Sizes
Wall Fixings
relaterade länkar
- 3M Black Picture Hanging Strips, 15.8mm x 69.8mm
- 3M White Picture Hanging Strips, 15.8mm x 46mm
- 3M White Picture Hanging Strips, 19mm x 92.7mm
- 3M 17207BL 92.7mm x 6.4mm
- 3M White Hook & Loop Tape, 25mm x 1.25m
- 3M Adhesive White Hook & Loop Tape, 19mm x 92.7mm
- 3M White Hook & Loop Tape, 25mm x 45.7m
- 3M Transparent Hook & Loop Tape, 25mm x 45.7m