3M Transparent Hook & Loop Tape, 25mm x 45.7m

Antal (1 enhet)*

7 845,63 kr

(exkl. moms)

9 807,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
  • Plus 3 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 6 enhet(er) från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +7 845,63 kr

*vägledande pris

RS-artikelnummer:
236-5224
Tillv. art.nr:
3M SJ3560 Pack
Tillverkare / varumärke:
3M
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

3M

Width

25mm

Length

45.7m

Hook Type

Hook & Loop

Colour

Transparent

3M Dual Lock Series Hook & Loop Tape, 25mm Width, 45.7m Length - 3M SJ3560 Pack


This hook and loop tape is an innovative fastening solution designed for a variety of industrial applications. The Dual Lock Tape features a transparent adhesive backing, making it an ideal choice for discreet installations. With a width of 25mm and a generous length of 45.7m, this product offers flexibility and extensive usability across different projects.

Features & Benefits


• Provides easy alignment for effortless attachment and removal
• Engages with an audible snap for secure fastening
• Durable design allows for multiple closures, enhancing usability
• Blind attachment option maintains aesthetic surfaces
• Rattle-free operation prevents accidental disengagement
• Adjustable strength accommodates various design needs

Applications


• Used for secure mounting in electronic devices
• Ideal for automating assembly processes in industrial settings
• Essential for fastening components for mechanical assemblies
• Suitable for use in electrical wiring
• Recommended for temporary hold in display setups

How does the tape ensure a secure connection without visible fasteners?


The tape engages with a unique mushroom-shaped design that locks in place when pressed together, creating a strong yet hidden bond, ideal for clean finishes.

Can this tape be used in high-temperature environments?


It demonstrates good temperature resistance, handling up to 104°C effectively without compromising adhesion performance.

What types of substrates are most compatible with this adhesive-backed tape?


It adheres well to high surface energy materials, ensuring reliable performance across various substrates in industrial applications.

Is it possible to customise the tape to meet specific project requirements?


It can be combined with different densities of fasteners, allowing adjustment of strength according to the specific needs of the application.

How do I apply the tape correctly for optimal performance?


For best results, remove the liner, place the tape on the substrate, and apply firm pressure uniformly to ensure proper adhesion.

relaterade länkar