- RS-artikelnummer:
- 874-1260
- Tillverkare / varumärke:
- RS PRO
171 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
82,98 kr
(exkl. moms)
103,72 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 82,98 kr |
10 - 24 | 78,99 kr |
25 - 49 | 72,20 kr |
50 - 99 | 69,36 kr |
100 + | 58,64 kr |
- RS-artikelnummer:
- 874-1260
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO RJ45 Ethernet Connector, Female
This female connector from RS PRO allows you to connect RJ45-ended cables through a sturdy panel mount connection for an XLR (External Line Return) format chassis. This connector is easy to use as there's no need to solder. Simply feed your cable through the hole and connect it.
For versatility, the cable can be mounted either from the front or the back. The low rear profile of the connector makes it a great choice in tight areas where space is limited, even behind a panel.
This connector is a valuable tool when connecting audio equipment, as it allows cables to carry signals over long distances with no loss of quality. You'll most commonly find this product used in a recording studio or stage environment.
For versatility, the cable can be mounted either from the front or the back. The low rear profile of the connector makes it a great choice in tight areas where space is limited, even behind a panel.
This connector is a valuable tool when connecting audio equipment, as it allows cables to carry signals over long distances with no loss of quality. You'll most commonly find this product used in a recording studio or stage environment.
Features and Benefits
- Straight body orientation
- Colour: Black
- Gender: Female
- Plastic housing material
- XLR panel-mounting type
Large Pack Size
Pack Quantity of 25, RS stock no: 262-8359
Small Pack Size
Per Unit, RS stock no: 874-1260
Specifikationer
Attribute | Value |
---|---|
Type | Feedthrough Connector |
LAN Category | Cat5e |
Shield Type | Shielded |