Block, Bobbin for use with Choke Converter Topologies, Transmitter

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
840-7232
Tillv. art.nr:
FS-2E-1605-10
Tillverkare / varumärke:
Block
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Block

Accessory Type

Bobbin

For Use With

Choke Converter Topologies, Transmitter

COO (Country of Origin):
DE

Block FS-2E Series Size 16/8/5 Ferrite Transformer Bobbins


FS-2E series size 16/8/5 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7241), vertical (stock number 840-7232) or SMD (stock number 840-7244) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7125 typically
For potting box see stock number 840-7389


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

relaterade länkar